ALSR012K000FE08

Vishay / Dale
71-ALSR012K000FE08
ALSR012K000FE08

Mfr.:

Description:
Wirewound Resistors - Through Hole ALSR01 2K 1% E08 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
3,30 € 33,00 €
3,08 € 77,00 €
2,36 € 236,00 €
2,12 € 530,00 €
2,02 € 1.010,00 €
1,96 € 1.960,00 €
1,91 € 4.775,00 €
1,88 € 9.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,68 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
2 kOhms
1 W
1 %
Axial
30 PPM / C
10.3 mm
2.8 mm
- 65 C
+ 250 C
ALSR
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.