2C6800-5

Vishay / Dale
71-2C6800-5
2C6800-5

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 680ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,16 € 11,60 €
0,946 € 18,92 €
0,797 € 79,70 €
0,712 € 356,00 €
0,655 € 655,00 €
0,604 € 1.208,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS: N
2C
680 Ohms
5 %
PCB Mount
Radial
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8533408070
JPHTS:
8504500001
MXHTS:
8533409102
BRHTS:
85045000
ECCN:
EAR99