2C3300-5

Vishay / Dale
71-2C3300-5
2C3300-5

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 330ohms 5%
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
1,54 € 1,54 €
1,16 € 11,60 €
0,946 € 18,92 €
0,797 € 79,70 €
0,712 € 356,00 €
0,655 € 655,00 €
0,604 € 1.208,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS: N
2C
330 Ohms
5 %
PCB Mount
Radial
Brand: Vishay / Dale
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
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
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8533408070
JPHTS:
8504500001
MXHTS:
8533409102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T, M, C NTC Thermistors

Vishay / Dale T, M, C NTC Thermistors are conformally coated and leaded thermistors with resistance values of 30Ω to 220KΩ. The coating on the thermistors is baked-on phenolic for durability and long-term stability. These thermistors feature a maximum power dissipation of 50mW to 100mW and an operating temperature range of -40°C to 125°C. The T, M, C NTC thermistors are ideal for temperature measurement, onboard sensing, accurate remote sensing in metal probes or housing, sensing and control in industrial, consumer, and telecom applications.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.