1M1002-A3

Vishay / Dale
71-1M1002-A3
1M1002-A3

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms A3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,35 € 23,50 €
1,99 € 49,75 €
1,94 € 97,00 €
1,88 € 188,00 €
1,63 € 815,00 €
1,58 € 1.580,00 €
1,47 € 3.675,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS: N
10 kOhms
PCB Mount
Radial
0 C
+ 70 C
Bulk
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: NTC Thermistors
Factory Pack Quantity: 25
Subcategory: Thermistors
Type: NTC
Part # Aliases: 01M1002SPA3
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

T, M, C NTC Thermistors

Vishay / Dale T, M, C NTC Thermistors are conformally coated and leaded thermistors with resistance values of 30Ω to 220KΩ. The coating on the thermistors is baked-on phenolic for durability and long-term stability. These thermistors feature a maximum power dissipation of 50mW to 100mW and an operating temperature range of -40°C to 125°C. The T, M, C NTC thermistors are ideal for temperature measurement, onboard sensing, accurate remote sensing in metal probes or housing, sensing and control in industrial, consumer, and telecom applications.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.