1J1003-5TR

Vishay / Dale
71-1J1003-5TR
1J1003-5TR

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC 100Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,568 € 5,68 €
0,489 € 12,23 €
0,472 € 23,60 €
0,402 € 40,20 €
0,349 € 174,50 €
0,318 € 318,00 €
Full Reel (Order in multiples of 2000)
0,29 € 580,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS: N
100 kOhms
5 %
PCB Mount
Radial
0 C
+ 70 C
Reel
Cut Tape
Brand: Vishay / Dale
Product Type: NTC Thermistors
Factory Pack Quantity: 2000
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T, M, C NTC Thermistors

Vishay / Dale T, M, C NTC Thermistors are conformally coated and leaded thermistors with resistance values of 30Ω to 220KΩ. The coating on the thermistors is baked-on phenolic for durability and long-term stability. These thermistors feature a maximum power dissipation of 50mW to 100mW and an operating temperature range of -40°C to 125°C. The T, M, C NTC thermistors are ideal for temperature measurement, onboard sensing, accurate remote sensing in metal probes or housing, sensing and control in industrial, consumer, and telecom applications.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.