01M1002FF

Vishay / Dale
71-01M1002FF
01M1002FF

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.759

Stock:
1.759 Can Dispatch Immediately
Quantities greater than 1759 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,09 € 11,09 €
9,80 € 49,00 €
8,77 € 87,70 €
8,32 € 208,00 €
7,70 € 385,00 €
7,16 € 716,00 €
6,70 € 3.350,00 €
6,48 € 6.480,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
M
3974 K
10 kOhms
75 mW
1 %
PCB Mount
Radial
- 40 C
+ 125 C
Bead
3.45 mm
36.1 mm
0.254 mm
Bulk
Beta Value: B25/85
Brand: Vishay / Dale
Lead Diameter: 0.254 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Temperature Coefficient: - 4.39 %/K
Type: Coated NTC Thermistor
Unit Weight: 95,243 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.