01C1001FP

Vishay / Dale
71-01C1001FP
01C1001FP

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 1Kohms 1%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
C
3974 K
1 kOhms
100 mW
1 %
PCB Mount
Radial
- 40 C
+ 125 C
Bead
3.45 mm
36.1 mm
0.32 mm
Bulk
Beta Value: B25/85
Brand: Vishay / Dale
Lead Diameter: 0.254 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Temperature Coefficient: - 4.39 %/K
Type: Coated NTC Thermistor
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.