440LD10-R

Vishay / Cera-Mite
75-440LD10-R
440LD10-R

Mfr.:

Description:
Safety Capacitors 1000pF Y5U 20% X1, 400Vac/Y1,500Vac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.051

Stock:
23.051 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,65 € 16,50 €
1,29 € 64,50 €
1,15 € 115,00 €
1,08 € 540,00 €
0,998 € 998,00 €
0,97 € 4.850,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
1000 pF
X1, Y1
760 VAC
Radial
9.53 mm (0.375 in)
5.7 mm
Safety Radial Leaded Ceramic Disc Capacitors
Y5U
20 %
2 Pin
Straight
- 30 C
+ 125 C
440L
Bulk
Brand: Vishay / Cera-Mite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Diameter: 9.3 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: AC Line Rated Ceramic Disc Capacitors Class X1 760 VAC/Y1 500 VAC
Unit Weight: 1,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

440L Ceramic Disc Capacitors

Vishay 440L Ceramic Disc Capacitors are single-layer AC disc safety capacitors that are silver-plated on both sides. The series features radial connection leads of tinned copper with a diameter of 0.032" (0.81mm). The capacitors offer high reliability and up to 20nF capacitance. Vishay 440L Ceramic Disc Capacitors comply with IEC 60384-14 standards and IEC 60384-14 annex H humidity robustness grade IIIB (highest). Typical applications include X1, Y1, across the line, line bypass, antenna coupling, EMI / RFI suppression, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.