MMB0207MC1004FB200

Vishay / Beyschlag
594-MMB0207MC1004FB2
MMB0207MC1004FB200

Mfr.:

Description:
MELF Resistors 1watt 1Mohms 1% 50ppm High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.137

Stock:
23.137
Can Dispatch Immediately
On Order:
44.000
Expected 6/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,281 € 2,81 €
0,212 € 5,30 €
0,178 € 17,80 €
0,157 € 39,25 €
0,143 € 71,50 €
0,125 € 125,00 €
Full Reel (Order in multiples of 2000)
0,125 € 250,00 €
0,11 € 440,00 €
0,104 € 832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
RoHS:  
MMB0207 HV Pro
1 MOhms
1 W
1 %
50 PPM / C
- 55 C
+ 155 C
1 kV
MELF 0207
2.2 mm
5.8 mm
Reel
Cut Tape
MouseReel
Brand: Vishay / Beyschlag
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: PCB Mount
Product: Thin Film MELF Resistors SMD
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99