MFU0805FF01600P500

Vishay / Beyschlag
594-MFU0805-FF-1.6
MFU0805FF01600P500

Mfr.:

Description:
Surface Mount Fuses 50V 1.6A Fast Act

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,161 € 805,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Surface Mount Fuses
RoHS:  
MFU
Surface Mount Fuses
Fast Blow
1.6 A
32 VDC
50 A at 32 VDC
0805 (2012 metric)
- 55 C
+ 125 C
Reel
78 mOhms
Brand: Vishay / Beyschlag
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 0.45 mm
Length: 2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 1.25 mm
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY/BEYSCHLAG CHIP FUSE SERIES MFU

Beyschlag is announcing the color change from the
transparent blue to a fully blue covered coating.
There will be no effect on quality, reliability, electrical
parameters and performance. The start shipment date is
August 1st, 2007.

Please see the list of affected parts.

594-MFU0603-FF-0.5
594-MFU0603-FF-1.0
594-MFU0603-FF-1.6
594-MFU0603-FF-2.0
594-MFU0603-FF-3.15
594-MFU0603-FF-4.0
594-MFU0805-FF-0.5
594-MFU0805-FF-1.0
594-MFU0805-FF-2.0
594-MFU0805-FF-3.15
594-MFU0805-FF-4.0
594-MFU0805-FF-1.6



5-0607-7

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

MFU Thin Film Chip Fuses

Vishay / Beyschlag MFU Thin Film Chip Fuses feature a highly controlled manufacturing thin film process and stable fusing characteristics. These fuses operate in a -55°C to +125°C temperature range and provide quick-acting fuse characteristics. Vishay / Beyschlag MFU Thin Film Chip Fuses are an ideal choice for most fields of modern electronics. Typical applications include information technology, telecommunication, medical equipment, industrial, audio/video, and automotive electronics.

MFU AT Thin Film Chip Fuses

Vishay / Beyschlag MFU AT Thin Film Chip Fuses feature advanced thin-film technology and are ideal for use in automotive electronics. Vishay / Beyschlag MFU AT Thin Film Chip Fuses are AEC-Q200 qualified and feature quick-acting and stable fuse characteristics. MFU AT offers advanced sulphur resistance and operates over an operating temperature range of -55°C to +125°C.

MFU Thin Film Flat Chip Fuse

Vishay / Beyschlag MFU series thin film flat chip fuse features advanced technology resulting in very quick-acting fuse characteristics with outstanding stability. Available in surface mount, standard metric sizes, the thin film flat chip fuse offers lead (Pb)-free soldering for applications in the information, industrial, automotive, telecommunications, medical equipment, and audio/video electronics fields.