MCU0805MD1001DP500

Vishay / Beyschlag
594-MCU0805MD1001DP5
MCU0805MD1001DP500

Mfr.:

Description:
Thin Film Resistors - SMD .2W 1Kohms .5% 0805 25ppm Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
15.000
Expected 6/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,082 € 0,82 €
0,077 € 7,70 €
0,072 € 18,00 €
0,068 € 34,00 €
0,065 € 65,00 €
Full Reel (Order in multiples of 5000)
0,06 € 300,00 €
0,053 € 530,00 €
0,052 € 1.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MCU AT
1 kOhms
0.5 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.52 mm (0.02 in)
- 55 C
+ 175 C
AEC-Q200
200 mW (1/5 W)
150 V
Application: Automotive
Brand: Vishay / Beyschlag
Mounting Style: PCB Mount
Product: Thin Film Flat Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCx AT Pro AEC-Q200 Thin Film Chip Resistors

Vishay automotive MCx AT series Professional Thin Film Chip Resistors are AEC-Q200 qualified and approved to EN 140401-801. Additional features of the automotive MCx AT series Professional Thin Film Chip Resistors from Vishay include operating temperature up to 175 °C for 1000 hours, rated dissipation P85 up to 0.4 W for size 1206, superior temperature cycling robustness, waste gas resistance verified by ASTM B 809, superior temperature cycling robustness, and lead (Pb)-free solder contacts. Applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.