MCS0402MD2201BE100

Vishay / Beyschlag
594-MCS0402MD2201BE1
MCS0402MD2201BE100

Mfr.:

Description:
Thin Film Resistors - SMD MCS 0402-25 0.1% AT E1 2K2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,402 € 4,02 €
0,273 € 27,30 €
0,252 € 63,00 €
0,235 € 117,50 €
0,222 € 222,00 €
0,218 € 1.090,00 €
0,213 € 5.325,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
MCS AT - Precision
2.2 kOhms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.32 mm (0.013 in)
- 55 C
+ 175 C
130 mW
50 V
Application: Automotive
Brand: Vishay / Beyschlag
Mounting Style: PCB Mount
Product: Thin Film Flat Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99