MCS0402MD1000DE000

Vishay / Beyschlag
594-MCS0402MD1000DE0
MCS0402MD1000DE000

Mfr.:

Description:
Thin Film Resistors - SMD .1W 100ohms .5% 0402 25ppm Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.940
Expected 6/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,084 € 0,84 €
0,08 € 8,00 €
0,074 € 18,50 €
0,071 € 35,50 €
0,067 € 67,00 €
0,059 € 295,00 €
Full Reel (Order in multiples of 10000)
0,054 € 540,00 €
0,053 € 1.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MCS AT - Precision
100 Ohms
0.5 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.32 mm (0.013 in)
- 55 C
+ 175 C
AEC-Q200
130 mW
50 V
Application: Automotive
Brand: Vishay / Beyschlag
Mounting Style: PCB Mount
Product: Thin Film Flat Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCx AT Pro AEC-Q200 Thin Film Chip Resistors

Vishay automotive MCx AT series Professional Thin Film Chip Resistors are AEC-Q200 qualified and approved to EN 140401-801. Additional features of the automotive MCx AT series Professional Thin Film Chip Resistors from Vishay include operating temperature up to 175 °C for 1000 hours, rated dissipation P85 up to 0.4 W for size 1206, superior temperature cycling robustness, waste gas resistance verified by ASTM B 809, superior temperature cycling robustness, and lead (Pb)-free solder contacts. Applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.