MCS04020D6801BE000

Vishay / Beyschlag
594-MCS04020D6801BE0
MCS04020D6801BE000

Mfr.:

Description:
Thin Film Resistors - SMD MCS 0402-25 0.1% E0 6K8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.961

Stock:
8.961 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,068 € 0,68 €
0,064 € 6,40 €
0,059 € 14,75 €
0,056 € 28,00 €
0,053 € 53,00 €
0,049 € 245,00 €
0,046 € 460,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
MCS - Precision
6.8 kOhms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.32 mm (0.013 in)
- 55 C
+ 125 C
63 mW (1/16 W)
50 V
Brand: Vishay / Beyschlag
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: PCB Mount
Product: Thin Film Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MCx Thin Film Chip Resistors

Vishay MCx Thin Film Chip Resistors feature TCR as low as ±10ppm/K to ±50ppm/K, with tolerance down to ±0.1% and ±0.25%. These devices operate at a temperature range of -55°C to +125°C or +150°C and meet EN 140401-801 standards. Vishay MCx Thin Film Chip Resistors are a green product and support lead-free soldering. Typical applications include industrial, telecommunication, medical equipment, and precision test and measuring equipment.