CBB0207001004GCT00

Vishay / Beyschlag
594-CBB0207001004GCT
CBB0207001004GCT00

Mfr.:

Description:
Carbon Film Resistors - Through Hole CBB 0207 2% CT 1M0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,285 € 1.425,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CBB0207
High Pulse
Axial
1 MOhms
600 mW
2 %
- 250 PPM / K
- 55 C
+ 125 C
350 V
2.5 mm
6.3 mm
Reel
Application: Automotive
Brand: Vishay / Beyschlag
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Lead Diameter: 0.6 mm
Mounting Style: Through Hole
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
BRHTS:
85331000
ECCN:
EAR99

CBB0207 Carbon Film Leaded Resistors

Vishay / Beyschlag CBB0207 Carbon Film Leaded Resistors are leaded resistors with advanced pulse load capability, ideal for circuitry exposed to high levels of electromagnetic interference (EMC) or electrostatic discharge (ESD). Designers can use CBB0207 resistors to protect the circuitry of signal and power outlet (mains) input lines from surge pulses. Vishay / Beyschlag CBB0207 Carbon Film Leaded Resistors are ideal for applications in all fields of automotive, telecommunication, and industrial equipment.