ACASN5000S5002P1AT

Vishay / Beyschlag
594-ACASN5000S5002AT
ACASN5000S5002P1AT

Mfr.:

Description:
Resistor Networks & Arrays 500 / 50K ohms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,577 € 5,77 €
0,441 € 11,03 €
0,392 € 39,20 €
0,347 € 86,75 €
0,313 € 156,50 €
Full Reel (Order in multiples of 1000)
0,273 € 273,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
ACAS 0606 AT
Arrays
SMD/SMT
500 Ohms, 50 kOhms
0.1 %
Isolated
2 Resistor
4 Pin
25 PPM / C
- 55 C
+ 155 C
0606 (1616 metric)
1.5 mm
1.6 mm
0.45 mm
AEC-Q200
Brand: Vishay / Beyschlag
Power per Element: 125 mW
Power Total Package: 200 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Precision Thin Film Chip Resistor
Voltage Rating: 75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACAS AT Precision Thin Film Chip Resistor Arrays

Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays are automotive grade with defined tolerance matching and TCR tracking, making them well-suited for applications with outstanding requirements towards stable fixed resistor ratios. These resistor arrays are available either with two equal or two different resistor values, and the ACAS 0612 AT version offers four equal resistor values or two pairs. Additional features include superior moisture resistance, rated dissipation P70 up to 125mW per resistor, ESD capability of 1000V, tracking down to 10ppm/K (±5ppm/K) and 25ppm/K, and tolerance matching down to 0.1% (±0.05%). Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays also offer AEC-Q200 qualification and RoHS compliance to Directive 2002/95/EC.