ACASA1002E1002P100

Vishay / Beyschlag
594-ACASA1002E1002P1
ACASA1002E1002P100

Mfr.:

Description:
Resistor Networks & Arrays 10K/10Kohms .25% 25ppm 0612 Convex

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.554

Stock:
4.554 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,68 € 3,68 €
2,49 € 24,90 €
1,96 € 49,00 €
1,79 € 179,00 €
1,60 € 400,00 €
1,48 € 740,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
1,25 € 2.500,00 €
1,23 € 6.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
ACAS - Precision
Arrays
SMD/SMT
10 kOhms, 10 kOhms
0.25 %
Isolated
4 Resistor
8 Pin
25 PPM / C
- 55 C
+ 125 C
0612 (1632 metric)
1.5 mm
3.2 mm
0.45 mm
Brand: Vishay / Beyschlag
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Power per Element: 300 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Unit Weight: 6,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ACAS AT Precision Thin Film Chip Resistor Arrays

Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays are automotive grade with defined tolerance matching and TCR tracking, making them well-suited for applications with outstanding requirements towards stable fixed resistor ratios. These resistor arrays are available either with two equal or two different resistor values, and the ACAS 0612 AT version offers four equal resistor values or two pairs. Additional features include superior moisture resistance, rated dissipation P70 up to 125mW per resistor, ESD capability of 1000V, tracking down to 10ppm/K (±5ppm/K) and 25ppm/K, and tolerance matching down to 0.1% (±0.05%). Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays also offer AEC-Q200 qualification and RoHS compliance to Directive 2002/95/EC.

Precision Thin Film Chip Resistor Array

Vishay / Beyschlag offers the ACAC 0612 (concave terminations) and ACAS 0612 (convex terminations) Precision Thin Film Chip Resistor Array that combines the proven reliability of precision thin film resistor products with the advantages of chip resistor arrays. Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios. A small package enables the design of high density circuits in combination with reduction of assembly costs. Four equal resistor values or two pairs are available. The Vishay / Beyschlag Precision Thin Film Chip Resistor Arrays are ideal for precision analogue circuits, voltage dividers, feedback circuits, and signal conditioning.