ACASA100022000P100

Vishay / Beyschlag
594-ACASA100022000P1
ACASA100022000P100

Mfr.:

Description:
Resistor Networks & Arrays 100/200ohms .5% 50ppm 0612 Convex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,67 € 6,70 €
0,546 € 13,65 €
0,409 € 40,90 €
0,366 € 91,50 €
0,326 € 163,00 €
Full Reel (Order in multiples of 1000)
0,261 € 261,00 €
0,246 € 1.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
ACAS - Professional
Arrays
SMD/SMT
100 Ohms, 200 Ohms
0.5 %
Isolated
4 Resistor
8 Pin
50 PPM / C
- 55 C
+ 125 C
0612 (1632 metric)
1.5 mm
3.2 mm
0.45 mm
Brand: Vishay / Beyschlag
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Power per Element: 100 mW
Power Total Package: 300 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Professional Thin Film Chip Resistor Array
Voltage Rating: 75 V
Unit Weight: 6,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Precision Thin Film Chip Resistor Array

Vishay / Beyschlag offers the ACAC 0612 (concave terminations) and ACAS 0612 (convex terminations) Precision Thin Film Chip Resistor Array that combines the proven reliability of precision thin film resistor products with the advantages of chip resistor arrays. Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios. A small package enables the design of high density circuits in combination with reduction of assembly costs. Four equal resistor values or two pairs are available. The Vishay / Beyschlag Precision Thin Film Chip Resistor Arrays are ideal for precision analogue circuits, voltage dividers, feedback circuits, and signal conditioning.