VY2100K29U2JS63V5

Vishay / BC Components
72-VY2100K29U2JS63V5
VY2100K29U2JS63V5

Mfr.:

Description:
Safety Capacitors VY2 X440Y300VAC 10PF 10% U2J BULK E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,08 € 800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
10 pF
X1, Y2
440 VAC, 300 VAC
Radial
5 mm (0.197 in)
Safety Ceramic Disc Capacitors
U2J
10 %
Inline Kinked
- 40 C
+ 125 C
VY2
Bulk
Brand: Vishay / BC Components
Diameter: 7.5 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: AC Line Rated Ceramic Disc Capacitors Class X1, 440 VAC, Class Y2, 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

VY2 Series AC Line Rated Disc Capacitors

Vishay / BC Components VY2 Series AC Line Rated Disc Capacitors offer a capacitance range of 10pF to 0.01µF and minimum insulation resistance (IR) of 10,000MΩ. The VY2 Series AC Line Rated Disc Capacitors from Vishay/BC Components also offer high reliability and are RoHS compliant. VY2 series capacitors have a ceramic disc, both sides of which are silver-plated.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.