VY1222M43Y5UC63V0

Vishay / BC Components
72-VY1222M43Y5UC63V0
VY1222M43Y5UC63V0

Mfr.:

Description:
Safety Capacitors 2200pF X760 Y500VAC 20% Y5U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.910

Stock:
21.910
Can Dispatch Immediately
On Order:
29.000
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,185 € 1,85 €
0,166 € 16,60 €
0,133 € 66,50 €
0,122 € 122,00 €
0,11 € 220,00 €
0,109 € 545,00 €
0,105 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
2200 pF
X1, Y1
760 VAC, 500 VAC
Radial
10 mm (0.394 in)
1.5 kVDC
5 mm
Safety Ceramic Disc Capacitors
Y5U
20 %
2 Pin
Inline Kinked
- 40 C
+ 125 C
VY1 Compact
Bulk
Brand: Vishay / BC Components
Diameter: 11 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 1,134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Disc Safety Capacitors

Vishay Ceramic Disc Safety Capacitors include X1/Y1 and X1/Y2 rated ceramic caps with IEC, UIL, CAS, and CQC certificates. X1/Y2 rated ceramic caps feature a 10pF to 12nF capacitance range. X1/Y1 rated caps feature a 10pF to 20nF capacitance range. Vishay Ceramic Disc Safety Capacitors include AEC-Q200 rated devices.

Safety Capacitors and Resistors

Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.