VR68000006205JAC00

Vishay / BC Components
594-VR68000006205JAC
VR68000006205JAC00

Mfr.:

Description:
Metal Film Resistors - Through Hole VR68 5% AC 62M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,737 € 7,37 €
0,566 € 14,15 €
0,51 € 51,00 €
0,448 € 112,00 €
0,402 € 201,00 €
0,329 € 329,00 €
0,318 € 1.590,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
VR68
62 MOhms
1 W
5 %
200 PPM / C
- 55 C
+ 155 C
10 kV
6.8 mm
19 mm
Axial
Metal Film Resistors - Through Hole
High Ohmic / High Voltage Metal Leaded Resistors
Application: Automotive Electronics, Power Supplies, White Goods
Brand: Vishay / BC Components
Lead Diameter: 0.78 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.