VR68000003304FAC00

Vishay / BC Components
594-VR68000003304FAC
VR68000003304FAC00

Mfr.:

Description:
Metal Film Resistors - Through Hole 1W 3.3Mohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
1.000
Expected 6/8/2026
1.000
Expected 8/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,06 € 10,60 €
0,815 € 20,38 €
0,737 € 73,70 €
0,651 € 162,75 €
Full Ammo Pack (Order in multiples of 500)
0,584 € 292,00 €
0,485 € 485,00 €
0,48 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
VR68
3.3 MOhms
1 W
1 %
200 PPM / C
- 55 C
+ 155 C
10 kV
6.8 mm
18 mm
Axial
Ammo Pack
Metal Glazed Resistors
High Ohmic / High Voltage Metal Film Resistor
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.78 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99