VR37000002153FA100

Vishay / BC Components
594-VR37000002153FA1
VR37000002153FA100

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2W 215Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,409 € 4,09 €
0,319 € 7,98 €
0,219 € 21,90 €
0,186 € 46,50 €
0,169 € 84,50 €
Full Ammo Pack (Order in multiples of 1000)
0,144 € 144,00 €
0,134 € 670,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
VR37
215 kOhms
500 mW (1/2 W)
1 %
200 PPM / C
- 55 C
+ 155 C
3.5 kV
4 mm
9 mm
Axial
AEC-Q200
Ammo Pack
Metal Film Resistors General Purpose
High Ohmic / High Voltage Metal Film Resistor
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210090
ECCN:
EAR99