VR37000002004FA100

Vishay / BC Components
594-5053DM2M000F
VR37000002004FA100

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2Watt 2Mohms 1% VR37

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.064

Stock:
1.064
Can Dispatch Immediately
On Order:
2.000
Expected 7/21/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,321 € 3,21 €
0,243 € 6,08 €
0,218 € 21,80 €
0,186 € 46,50 €
0,169 € 84,50 €
Full Ammo Pack (Order in multiples of 1000)
0,134 € 134,00 €
0,124 € 620,00 €
0,12 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
VR37
2 MOhms
500 mW (1/2 W)
1 %
200 PPM / C
- 55 C
+ 155 C
3.5 kV
4 mm
9 mm
Axial
Ammo Pack
Metal Glazed Resistors
High Ohmic / High Voltage Metal Film Resistor
Brand: Vishay / BC Components
Height: 7.5 mm
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.