VR25000006803JA500

Vishay / BC Components
594-VR25000006803JA5
VR25000006803JA500

Mfr.:

Description:
Metal Film Resistors - Through Hole VR25 5% A5 680K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,278 € 2,78 €
0,205 € 5,13 €
0,111 € 11,10 €
0,092 € 23,00 €
0,076 € 38,00 €
0,063 € 63,00 €
0,055 € 275,00 €
0,051 € 510,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
VR25
680 kOhms
250 mW (1/4 W)
5 %
200 PPM / C
- 55 C
+ 155 C
1.6 kV
2.5 mm
7.5 mm
Axial
Metal Film Resistors - Through Hole
High Ohmic / High Voltage Metal Leaded Resistors
Application: Automotive Electronics, Power Supplies, White Goods
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99