VR25000003003JR500

Vishay / BC Components
594-VR25000003003JR5
VR25000003003JR500

Mfr.:

Description:
Metal Film Resistors - Through Hole VR25 5% R5 300K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.773

Stock:
4.773 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,161 € 1,61 €
0,12 € 3,00 €
0,107 € 10,70 €
0,092 € 23,00 €
0,08 € 40,00 €
0,07 € 70,00 €
Full Reel (Order in multiples of 5000)
0,047 € 235,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
VR25
300 kOhms
250 mW (1/4 W)
5 %
200 PPM / C
- 55 C
+ 155 C
1.6 kV
2.5 mm
6.5 mm
Axial
Reel
Cut Tape
Metal Film Resistors
High Ohmic / High Voltage Metal Film Resistor
Brand: Vishay / BC Components
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.