VR25000002004JA100

Vishay / BC Components
594-VR25000002004JA1
VR25000002004JA100

Mfr.:

Description:
Metal Film Resistors - Through Hole VR25 5% A1 2M0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,30 € 3,00 €
0,229 € 5,73 €
0,129 € 12,90 €
0,107 € 26,75 €
0,096 € 48,00 €
0,083 € 83,00 €
0,071 € 355,00 €
0,066 € 660,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
VR25
2 MOhms
250 mW (1/4 W)
5 %
200 PPM / C
- 55 C
+ 155 C
1.6 kV
2.5 mm
7.5 mm
Axial
Metal Film Resistors - Through Hole
High Ohmic / High Voltage Metal Leaded Resistors
Application: Automotive Electronics, Power Supplies, White Goods
Brand: Vishay / BC Components
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.