VR25000001504JA100

Vishay / BC Components
594-5043DM1M500J
VR25000001504JA100

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4watt 1.5Mohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
2.000
Expected 7/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,191 € 1,91 €
0,143 € 3,58 €
0,127 € 12,70 €
0,108 € 27,00 €
0,095 € 47,50 €
Full Ammo Pack (Order in multiples of 1000)
0,078 € 78,00 €
0,071 € 355,00 €
0,066 € 660,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
VR25
1.5 MOhms
250 mW (1/4 W)
5 %
200 PPM / C
- 55 C
+ 155 C
1.6 kV
2.5 mm
6.5 mm
Axial
AEC-Q200
Ammo Pack
Metal Glazed Resistors
High Ohmic / High Voltage Metal Film Resistor
Brand: Vishay / BC Components
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.