VDRUS07M130BSE

Vishay / BC Components
594-VDRUS07M130BSE
VDRUS07M130BSE

Mfr.:

Description:
Varistors 130V 1800A 07D Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,468 € 4,68 €
0,41 € 41,00 €
0,383 € 95,75 €
0,366 € 183,00 €
0,343 € 343,00 €
0,303 € 757,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
VDRUS
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
9 mm
1.8 kA
21 J
320 pF
- 40 C
+ 125 C
Bulk
Brand: Vishay / BC Components
Current Rating: 10 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VDRUS Varistors

Vishay / BC Components VDRUS Varistors feature a low-beta (β), high-purity ceramic disc with tin-plated wires coated with UL 94-V0 silicone lacquer, which provides mechanical, electrical, and climatic protection. These varistors are suitable for automatic pick-and-place mounting and hand-mounting. Wave soldering and pin-in-paste reflow soldering are implemented under defined process conditions to connect the parts. Vishay / BC Components VDRUS Varistors feature straight or kinked leads, ultra-high current surge/size ratio capability, and are certified for operation up to 125°C as per UL 1449 edition 4. These varistors are designed for overvoltage and transient voltage protection.