VDRS20W625BSE

Vishay / BC Components
594-2381-596-56216
VDRS20W625BSE

Mfr.:

Description:
Varistors 625volts 6500A 20D Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 505

Stock:
505 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
2,30 € 23,00 €
2,09 € 104,50 €
1,78 € 178,00 €
1,67 € 417,50 €
1,53 € 765,00 €
1,32 € 1.320,00 €
1,29 € 3.225,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
VDRS
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
23 mm
6.5 kA
448 J
320 pF
- 40 C
+ 85 C
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 100 A
Lead Spacing: 10 mm
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 10.1 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
ECCN:
EAR99