VDRS14T140ASE

Vishay / BC Components
594-VDRS14T140ASE
VDRS14T140ASE

Mfr.:

Description:
Varistors VDRST14D4500A140VSTLDSAMMOe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,894 € 8,94 €
0,614 € 61,40 €
0,583 € 145,75 €
Full Ammo Pack (Order in multiples of 500)
0,495 € 247,50 €
0,343 € 343,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRS
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
16.5 mm
4.5 kA
57 J
950 pF
- 40 C
+ 85 C
Ammo Pack
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 50 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 4.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
ECCN:
EAR99