VDRS10P460ASE

Vishay / BC Components
594-VDRS10P460ASE
VDRS10P460ASE

Mfr.:

Description:
Varistors VDRST10D2500A460VSTLDSAMMOe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,842 € 8,42 €
0,558 € 55,80 €
0,53 € 132,50 €
Full Ammo Pack (Order in multiples of 500)
0,45 € 225,00 €
0,371 € 371,00 €
0,369 € 922,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRS
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12.5 mm
2.5 kA
82 J
150 pF
- 40 C
+ 85 C
Ammo Pack
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 25 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 6.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
ECCN:
EAR99