VDRS10P320TLE

Vishay / BC Components
594-VDRS10P320TLE
VDRS10P320TLE

Mfr.:

Description:
Varistors VDRST10D2500A320VKNL16TAPEe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,756 € 7,56 €
0,53 € 53,00 €
0,493 € 123,25 €
Full Reel (Order in multiples of 500)
0,418 € 209,00 €
0,341 € 341,00 €
0,311 € 777,50 €
0,282 € 1.410,00 €
0,272 € 2.720,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRS
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
842 V
12.5 mm
2.5 kA
77 J
220 pF
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 25 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 6.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
ECCN:
EAR99