VDRS07B017BSE

Vishay / BC Components
594-2322-593-51706
VDRS07B017BSE

Mfr.:

Description:
Varistors 17V 9mm Radial 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,59 € 5,90 €
0,383 € 38,30 €
0,325 € 81,25 €
0,286 € 143,00 €
0,256 € 256,00 €
0,182 € 455,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
VDRS
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
9 mm
250 A
2 J
2000 pF
- 40 C
+ 85 C
Bulk
Brand: Vishay / BC Components
Current Rating: 2.5 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 4.1 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY/BC COMPONENTS METAL OXIDE VARISTORS

BC Components' 2322 59X XXXX SERIES, Radial Leaded
Varistors, are being phased out and will be replaced with
the Lead-Free, RoHS compliant version.

Quantities are limited to available stock. When
inventory is depleted; you will need to convert to lead
free part number.

The 2322 Series Part number will change to prefix 2381, the
balance of the part number will remain the same as the non-
RoHS compliant part number.

If you have any questions, please contact a Mouser Sales
Representative.

Conversion: 2322-59x-yyyyy changes to 2381-59x-yyyyy



5-0505-85

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VDRS Metal Oxide Varistors, Standard Surge

Vishay / BC Components VDRS Metal Oxide Varistors, Standard Surge devices are UL and VDE recognized to 85°C operating temperature without derating. These varistors are available in 5 disc sizes, including 5mm, 7mm, 10mm, 14mm, and 20mm, with continuous voltage ratings from 14VRMS to 680VRMS (18VDC to 895VDC). The VDRS varistors operate at a maximum non-repetitive transient current rating of 100A to 6500A range. These varistors are coated with UL 94V-0 approved halogen-free epoxy. The VDRS varistors are RoHS compliant with no exemptions used. These devices are ideal for factory automation, fabrication, lighting, electric meters, and alternative energy.