VDRS05C060BKE

Vishay / BC Components
594-VDRS05C060BKE
VDRS05C060BKE

Mfr.:

Description:
Varistors VDRST05D0400A060VKNLDSBULKe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,544 € 5,44 €
0,362 € 36,20 €
0,307 € 76,75 €
0,273 € 136,50 €
0,191 € 191,00 €
0,16 € 400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRS
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
170 V
7 mm
400 A
2.9 J
290 pF
- 40 C
+ 85 C
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 4.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
ECCN:
EAR99

VDRS Metal Oxide Varistors, Standard Surge

Vishay / BC Components VDRS Metal Oxide Varistors, Standard Surge devices are UL and VDE recognized to 85°C operating temperature without derating. These varistors are available in 5 disc sizes, including 5mm, 7mm, 10mm, 14mm, and 20mm, with continuous voltage ratings from 14VRMS to 680VRMS (18VDC to 895VDC). The VDRS varistors operate at a maximum non-repetitive transient current rating of 100A to 6500A range. These varistors are coated with UL 94V-0 approved halogen-free epoxy. The VDRS varistors are RoHS compliant with no exemptions used. These devices are ideal for factory automation, fabrication, lighting, electric meters, and alternative energy.