VDRS05A040BSE

Vishay / BC Components
594-2381-592-54006
VDRS05A040BSE

Mfr.:

Description:
Varistors 40volts 7mm 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,544 € 5,44 €
0,348 € 34,80 €
0,323 € 80,75 €
0,273 € 136,50 €
0,246 € 246,00 €
0,176 € 440,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
VDRS
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
145 V
7 mm
100 A
1.6 J
460 pF
- 40 C
+ 85 C
Bulk
Brand: Vishay / BC Components
Current Rating: 1 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.1 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VDRS Metal Oxide Varistors, Standard Surge

Vishay / BC Components VDRS Metal Oxide Varistors, Standard Surge devices are UL and VDE recognized to 85°C operating temperature without derating. These varistors are available in 5 disc sizes, including 5mm, 7mm, 10mm, 14mm, and 20mm, with continuous voltage ratings from 14VRMS to 680VRMS (18VDC to 895VDC). The VDRS varistors operate at a maximum non-repetitive transient current rating of 100A to 6500A range. These varistors are coated with UL 94V-0 approved halogen-free epoxy. The VDRS varistors are RoHS compliant with no exemptions used. These devices are ideal for factory automation, fabrication, lighting, electric meters, and alternative energy.