VDRS05A040AGE

Vishay / BC Components
594-VDRS05A040AGE
VDRS05A040AGE

Mfr.:

Description:
Varistors VDRST05D0100A040VSLF16AMMOe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,59 € 5,90 €
0,377 € 37,70 €
0,334 € 83,50 €
0,286 € 143,00 €
Full Ammo Pack (Order in multiples of 1000)
0,256 € 256,00 €
0,232 € 464,00 €
0,206 € 1.030,00 €
0,20 € 2.000,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
VDRS
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
145 V
7 mm
100 A
1.6 J
460 pF
- 40 C
+ 85 C
Ammo Pack
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99