VDRS05A030TGE

Vishay / BC Components
594-VDRS05A030TGE
VDRS05A030TGE

Mfr.:

Description:
Varistors VDRST05D0100A030VSLF16TAPEe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,59 € 5,90 €
0,377 € 37,70 €
0,334 € 83,50 €
0,286 € 143,00 €
0,257 € 257,00 €
Full Reel (Order in multiples of 1500)
0,193 € 289,50 €
0,182 € 546,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRS
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
96 V
7 mm
100 A
1.1 J
700 pF
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Vishay / BC Components
Current Rating: 1 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 4.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VDRS Metal Oxide Varistors, Standard Surge

Vishay / BC Components VDRS Metal Oxide Varistors, Standard Surge devices are UL and VDE recognized to 85°C operating temperature without derating. These varistors are available in 5 disc sizes, including 5mm, 7mm, 10mm, 14mm, and 20mm, with continuous voltage ratings from 14VRMS to 680VRMS (18VDC to 895VDC). The VDRS varistors operate at a maximum non-repetitive transient current rating of 100A to 6500A range. These varistors are coated with UL 94V-0 approved halogen-free epoxy. The VDRS varistors are RoHS compliant with no exemptions used. These devices are ideal for factory automation, fabrication, lighting, electric meters, and alternative energy.