VDRH20R030BSE

Vishay / BC Components
594-VDRH20R030BSE
VDRH20R030BSE

Mfr.:

Description:
Varistors VDRHS20D3000A030VSTLDSBULKe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
1,65 € 16,50 €
1,39 € 69,50 €
1,21 € 121,00 €
1,14 € 285,00 €
0,869 € 434,50 €
0,86 € 860,00 €
0,845 € 2.112,50 €
0,839 € 4.195,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRH
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
23 mm
3 kA
34 J
0.012 uF
- 40 C
+ 125 C
Bulk
Brand: Vishay / BC Components
Current Rating: 20 A
Lead Spacing: 10 mm
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.