VDRH14V250TLE

Vishay / BC Components
594-VDRH14V250TLE
VDRH14V250TLE

Mfr.:

Description:
Varistors VDRHS14D6000A250VKNL16TAPEe3
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
1,87 € 1,87 €
1,17 € 11,70 €
1,05 € 26,25 €
0,859 € 85,90 €
0,803 € 200,75 €
0,613 € 306,50 €
Full Reel (Order in multiples of 750)
0,576 € 432,00 €
0,556 € 1.251,00 €
0,538 € 2.421,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDR
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
6 kA
140 J
480 pF
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Vishay / BC Components
Current Rating: 50 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 750
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.