VDRH14V230ASE

Vishay / BC Components
594-VDRH14V230ASE
VDRH14V230ASE

Mfr.:

Description:
Varistors VDRHS14D6000A230VSTLDSAMMOe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,17 € 11,70 €
1,05 € 26,25 €
0,859 € 85,90 €
0,817 € 204,25 €
Full Ammo Pack (Order in multiples of 500)
0,693 € 346,50 €
0,56 € 560,00 €
0,544 € 1.360,00 €
0,533 € 2.665,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRH
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
16.5 mm
6 kA
130 J
540 pF
- 40 C
+ 125 C
Ammo Pack
Brand: Vishay / BC Components
Current Rating: 50 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.