VDRH14V150BSE

Vishay / BC Components
594-VDRH14V150BSE
VDRH14V150BSE

Mfr.:

Description:
Varistors VDRHS14D6000A150VSTLDSBULKe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,14 € 11,40 €
0,775 € 77,50 €
0,724 € 144,80 €
0,64 € 320,00 €
0,529 € 529,00 €
0,501 € 1.002,00 €
0,49 € 2.450,00 €
0,484 € 4.840,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
VDR
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
6 kA
84 J
850 pF
- 40 C
+ 125 C
Bulk
Brand: Vishay / BC Components
Current Rating: 50 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.