VDRH10S385BSE

Vishay / BC Components
594-VDRH10S385BSE
VDRH10S385BSE

Mfr.:

Description:
Varistors VDRHS10D3500A385VSTLDSBULKe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
0,877 € 8,77 €
0,627 € 62,70 €
0,532 € 133,00 €
0,496 € 248,00 €
0,417 € 417,00 €
0,404 € 1.010,00 €
0,403 € 2.015,00 €
0,402 € 4.020,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
MOVs
PCB Mount
Radial
VDR
Bulk
Brand: Vishay / BC Components
Capacitance: 180 pF
Clamping Voltage: 1.025 kV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 25 A
Diameter: 12.5 mm
Lead Spacing: 7.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Peak Surge Current: 3.5 kA
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Surge Energy Rating: 107 J
Tolerance: 10 %
Type: Metal Oxide Varistors
Varistor Voltage: 620 V
Voltage Rating AC: 385 VAC
Voltage Rating DC: 505 VDC
Width: 6.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99