VDRH10S385ASE

Vishay / BC Components
594-VDRH10S385ASE
VDRH10S385ASE

Mfr.:

Description:
Varistors VDRHS10D3500A385VSTLDSAMMOe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
0,955 € 9,55 €
0,652 € 65,20 €
0,619 € 154,75 €
Full Ammo Pack (Order in multiples of 500)
0,525 € 262,50 €
0,439 € 439,00 €
0,416 € 1.040,00 €
0,405 € 2.025,00 €
0,40 € 4.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRH
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
3.5 kA
107 J
180 pF
- 40 C
+ 125 C
Ammo Pack
Brand: Vishay / BC Components
Current Rating: 25 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 6.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99