VDRH10S140TSE

Vishay / BC Components
594-VDRH10S140TSE
VDRH10S140TSE

Mfr.:

Description:
Varistors VDRHS10D3500A140VSTLDSTAPEe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
0,886 € 8,86 €
0,604 € 60,40 €
0,564 € 141,00 €
0,499 € 249,50 €
Full Reel (Order in multiples of 1000)
0,413 € 413,00 €
0,395 € 790,00 €
0,384 € 1.920,00 €
0,377 € 3.770,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRH
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
12.5 mm
3.5 kA
39 J
540 pF
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Vishay / BC Components
Current Rating: 25 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.