VDRH10S060BSE

Vishay / BC Components
594-VDRH10S060BSE
VDRH10S060BSE

Mfr.:

Description:
Varistors VDRHS10D3500A060VSTLDSBULKe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,818 € 8,18 €
0,542 € 54,20 €
0,506 € 126,50 €
0,446 € 223,00 €
0,379 € 379,00 €
0,36 € 900,00 €
0,35 € 1.750,00 €
0,346 € 3.460,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDR
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
12.5 mm
3.5 kA
18 J
1200 pF
- 40 C
+ 125 C
Bulk
Brand: Vishay / BC Components
Current Rating: 25 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 4.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99