VDRH10G040BSE

Vishay / BC Components
594-VDRH10G040BSE
VDRH10G040BSE

Mfr.:

Description:
Varistors VDRHS10D1000A040VSTLDSBULKe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,818 € 8,18 €
0,564 € 56,40 €
0,479 € 119,75 €
0,446 € 223,00 €
0,366 € 366,00 €
0,35 € 875,00 €
0,338 € 1.690,00 €
0,333 € 3.330,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRH
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
12.5 mm
1 kA
9.8 J
1800 pF
- 40 C
+ 125 C
Bulk
Brand: Vishay / BC Components
Current Rating: 5 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.