UXB02070F1020BC100

Vishay / BC Components
594-UXB02070F1020BC1
UXB02070F1020BC100

Mfr.:

Description:
Metal Film Resistors - Through Hole UXB 0207-10 0.1% C1 102R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,727 € 727,00 €
0,721 € 3.605,00 €
0,695 € 6.950,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
UXB
102 Ohms
250 mW (1/4 W)
0.1 %
10 PPM / C
- 20 C
+ 125 C
250 V
2.5 mm
6.3 mm
Axial
Metal Film Leaded Resistors
Ultra Precision Metal Film Leaded Resistor
Application: Test and Measuring Equipments
Brand: Vishay / BC Components
Lead Diameter: 0.6 mm
Lead Spacing: 7.5 mm
Mounting Style: PCB Mount
Package/Case: 0207
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.