ST4EA 10K

Vishay / BC Components
594-ST4EA10K
ST4EA 10K

Mfr.:

Description:
Trimmer Resistors - SMD ST4EA103 4MM SINGLE-TURN SEALD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
Single Turn
Top Slot
10 kOhms
20 %
Vertical Adjustment
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - SMD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY SFERNICE/COPAL (ex BCC COPAL) TRIMMER AND SWITCHES
DISCONTINUATION

SFERNICE/COPAL is no longer selling Copal trimmers and
switches. The replacements are SFERNICE/COPAL trimmers.
This change is due to product range

For more information, please contact a Mouser Technical
Sales Representative.



5-0508-5

TARIC:
8533400000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
ECCN:
EAR99