SFR2500002200JA500

Vishay / BC Components
594-SFR2500002200JA5
SFR2500002200JA500

Mfr.:

Description:
Metal Film Resistors - Through Hole 0.4watt 220ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.051

Stock:
12.051 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,069 € 0,69 €
0,051 € 1,28 €
0,045 € 4,50 €
0,039 € 9,75 €
0,034 € 17,00 €
0,03 € 30,00 €
Full Ammo Pack (Order in multiples of 5000)
0,027 € 135,00 €
0,024 € 240,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
SFR25
220 Ohms
400 mW
5 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.5 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Vishay / BC Components
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 2322-181-43221
Unit Weight: 205 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.